Enclosed DC DC Converter 1 Output 14.4V 229A 800VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700DNC40-12-CG

DigiKey Part Number
179-700DNC40-12-CG-ND
Manufacturer
Manufacturer Product Number
700DNC40-12-CG
Description
DC/DC CONVERTER 14.4V 3300W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 14.4V 229A 800VDC Input
Datasheet
 Datasheet
EDA/CAD Models
700DNC40-12-CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
400VDC
Voltage - Input (Max)
800VDC
Number of Outputs
1
Voltage - Output 1
14.4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
229A
Power (Watts)
3300W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
13.78" L x 13.50" W x 7.39" H (350.0mm x 343.0mm x 187.7mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1119 589,49000 Kč119 589,49 Kč
Manufacturers Standard Package
Unit Price without VAT:119 589,49000 Kč
Unit Price with VAT:144 703,28290 Kč