


40IMX4-05-8G | |
|---|---|
DigiKey Part Number | 179-2682-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX4-05-8G |
Description | DC DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 700mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX4-05-8G Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module, Conformal Coated | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.8V | Package / Case 24-DIP Module, 13 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,05000 Kč | 1 701,05 Kč |
| 5 | 1 637,59200 Kč | 8 187,96 Kč |
| 10 | 1 611,00900 Kč | 16 110,09 Kč |
| 25 | 1 576,43760 Kč | 39 410,94 Kč |
| 60 | 1 544,06350 Kč | 92 643,81 Kč |
| 120 | 1 518,86758 Kč | 182 264,11 Kč |
| Unit Price without VAT: | 1 701,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,27050 Kč |

