


40IMX15-03-8RG | |
|---|---|
DigiKey Part Number | 179-2676-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX15-03-8RG |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 4.5A 16.8V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.1 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 11 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 318,73000 Kč | 3 318,73 Kč |
| 5 | 3 194,97200 Kč | 15 974,86 Kč |
| 12 | 3 129,43667 Kč | 37 553,24 Kč |
| 36 | 3 049,00889 Kč | 109 764,32 Kč |
| 60 | 3 012,26117 Kč | 180 735,67 Kč |
| Unit Price without VAT: | 3 318,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 015,66330 Kč |


