
350DNG40-48-8 | |
|---|---|
DigiKey Part Number | 179-350DNG40-48-8-ND |
Manufacturer | |
Manufacturer Product Number | 350DNG40-48-8 |
Description | 4KW LIQUID COOLED DC/DC CONVERTE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 54.6V 73A 450V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 73A |
Manufacturer Bel Power Solutions | Power (Watts) 4000W |
Packaging Case | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 94% |
Voltage - Input (Min) 240V | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Max) 450V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.98" L x 10.34" W x 2.16" H (355.1mm x 262.6mm x 54.9mm) |
Voltage - Output 1 54.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 455,70000 Kč | 89 455,70 Kč |
| Unit Price without VAT: | 89 455,70000 Kč |
|---|---|
| Unit Price with VAT: | 108 241,39700 Kč |

