
350DNC40-12-CG | |
|---|---|
DigiKey Part Number | 179-350DNC40-12-CG-ND |
Manufacturer | |
Manufacturer Product Number | 350DNC40-12-CG |
Description | DC/DC CONVERTER 14.4V 3300W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 14.4V 229A 430VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | 350DNC40-12-CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 240VDC | |
Voltage - Input (Max) | 430VDC | |
Number of Outputs | 1 | |
Voltage - Output 1 | 14.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 229A | |
Power (Watts) | 3300W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.78" L x 13.44" W x 7.36" H (350.0mm x 341.5mm x 187.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119 589,49000 Kč | 119 589,49 Kč |
| Unit Price without VAT: | 119 589,49000 Kč |
|---|---|
| Unit Price with VAT: | 144 703,28290 Kč |

