Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50V 1.6A 16.8V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24IBX15-50-0G

DigiKey Part Number
179-2706-ND
Manufacturer
Manufacturer Product Number
24IBX15-50-0G
Description
DC DC CONVERTER 50-160V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50V 1.6A 16.8V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
24IBX15-50-0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 10 Leads
Size / Dimension
2.16" L x 2.15" W x 0.45" H (54.9mm x 54.7mm x 11.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 632,16000 Kč4 632,16 Kč
54 459,30400 Kč22 296,52 Kč
124 367,82917 Kč52 413,95 Kč
364 255,49556 Kč153 197,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 632,16000 Kč
Unit Price with VAT:5 604,91360 Kč