


20IMX7-24-24-8G | |
|---|---|
DigiKey Part Number | 179-2463-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX7-24-24-8G |
Description | DC DC CONVERTER 24V 24V 7W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 24V 24V 130mA, 130mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX7-24-24-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130mA, 130mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,59000 Kč | 2 402,59 Kč |
| 5 | 2 313,14000 Kč | 11 565,70 Kč |
| 10 | 2 275,51100 Kč | 22 755,11 Kč |
| 30 | 2 217,08067 Kč | 66 512,42 Kč |
| 60 | 2 180,91533 Kč | 130 854,92 Kč |
| Unit Price without VAT: | 2 402,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 907,13390 Kč |

