
12RCM60-24DQFK | |
|---|---|
DigiKey Part Number | 179-12RCM60-24DQFK-ND |
Manufacturer | |
Manufacturer Product Number | 12RCM60-24DQFK |
Description | DC-DC, 8-36V INPUT, 24V/2.5A OUT |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 12RCM60-24DQFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 492,07000 Kč | 4 492,07 Kč |
| Unit Price without VAT: | 4 492,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 435,40470 Kč |



