


110IMY15-05-05-8G | |
|---|---|
DigiKey Part Number | 110IMY15-05-05-8G-ND |
Manufacturer | |
Manufacturer Product Number | 110IMY15-05-05-8G |
Description | DC DC CONVERTER 5V 5V 15W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 5V 5V 1.4A, 1.4A 50V - 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110IMY15-05-05-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 50V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3 532,91700 Kč | 211 975,02 Kč |
| Unit Price without VAT: | 3 532,91700 Kč |
|---|---|
| Unit Price with VAT: | 4 274,82957 Kč |

