Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 1.2A 60V - 150V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 1.2A 60V - 150V Input
Bel Power IMX/IMY Series | Digi-Key Daily

110IMX7-05-8G

DigiKey Part Number
179-2665-ND
Manufacturer
Manufacturer Product Number
110IMX7-05-8G
Description
DC DC CONVERTER 5.1V 7W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 1.2A 60V - 150V Input
Datasheet
 Datasheet
EDA/CAD Models
110IMX7-05-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
60V
Voltage - Input (Max)
150V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
7 W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
902 465,68544 Kč221 911,69 Kč
Unit Price without VAT:2 465,68544 Kč
Unit Price with VAT:2 983,47938 Kč