


110IMX35D05D12-8G | |
|---|---|
DigiKey Part Number | 110IMX35D05D12-8G-ND |
Manufacturer | |
Manufacturer Product Number | 110IMX35D05D12-8G |
Description | DC DC CONVERTER 5V 12V 12V 35W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 12V 12V 1.4A, 700mA, 700mA 60V - 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110IMX35D05D12-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Current - Output (Max) | 1.4A, 700mA, 700mA | |
Power (Watts) | 35 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module, 17 Leads | |
Size / Dimension | 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4 112,81183 Kč | 246 768,71 Kč |
| Unit Price without VAT: | 4 112,81183 Kč |
|---|---|
| Unit Price with VAT: | 4 976,50231 Kč |

