
SS-82010-002 | |
|---|---|
DigiKey Part Number | 1847-1160-ND |
Manufacturer | |
Manufacturer Product Number | SS-82010-002 |
Description | MOD JACK KEYSTONE CAT6 UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
EDA/CAD Models | SS-82010-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | Latch Lock | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,36000 Kč | 124,36 Kč |
| 10 | 105,73300 Kč | 1 057,33 Kč |
| 25 | 99,10080 Kč | 2 477,52 Kč |
| 50 | 94,36400 Kč | 4 718,20 Kč |
| 100 | 89,86060 Kč | 8 986,06 Kč |
| 400 | 81,48800 Kč | 32 595,20 Kč |
| 800 | 77,60165 Kč | 62 081,32 Kč |
| 1 200 | 75,41536 Kč | 90 498,43 Kč |
| 2 800 | 71,04458 Kč | 198 924,82 Kč |
| Unit Price without VAT: | 124,36000 Kč |
|---|---|
| Unit Price with VAT: | 150,47560 Kč |



