
PC-ABK012F | |
---|---|
DigiKey Part Number | 1847-PC-ABK012F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK012F |
Description | PWR CORD NEMA 5-15P TO C13 12FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,10000 Kč | 158,10 Kč |
10 | 134,35400 Kč | 1 343,54 Kč |
25 | 125,93000 Kč | 3 148,25 Kč |
75 | 116,53413 Kč | 8 740,06 Kč |
150 | 110,97113 Kč | 16 645,67 Kč |
300 | 105,67613 Kč | 31 702,84 Kč |
525 | 101,58731 Kč | 53 333,34 Kč |
1 050 | 96,74404 Kč | 101 581,24 Kč |
Unit Price without VAT: | 158,10000 Kč |
---|---|
Unit Price with VAT: | 191,30100 Kč |