
Category | Fiber Type 50/125 |
Manufacturer Bel Inc. | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Color - Connectors Aqua, Black |
2nd Connector MPO | Insertion Loss 0.60dB |
Cable Diameter 0.12" (3.0mm) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,44000 Kč | 1 065,44 Kč |
| 10 | 905,66500 Kč | 9 056,65 Kč |
| 25 | 848,98280 Kč | 21 224,57 Kč |
| 50 | 808,49020 Kč | 40 424,51 Kč |
| 100 | 769,94630 Kč | 76 994,63 Kč |
| 250 | 721,81212 Kč | 180 453,03 Kč |
| Unit Price without VAT: | 1 065,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,18240 Kč |



