
BM-R6UE015F | |
|---|---|
DigiKey Part Number | 116-BM-R6UE015F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6UE015F |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 267,94378 Kč | 12 057,47 Kč |
| Unit Price without VAT: | 267,94378 Kč |
|---|---|
| Unit Price with VAT: | 324,21197 Kč |

