Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-R6UE003F

DigiKey Part Number
116-BM-R6UE003F-ND
Manufacturer
Manufacturer Product Number
BM-R6UE003F
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
28AWG, Molded Plugs, Reduced Diameter
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,98000 Kč207,98 Kč
10176,79700 Kč1 767,97 Kč
25165,71400 Kč4 142,85 Kč
90151,39467 Kč13 625,52 Kč
180144,16989 Kč25 950,58 Kč
270140,10696 Kč37 828,88 Kč
540133,42472 Kč72 049,35 Kč
1 080127,06451 Kč137 229,67 Kč
Manufacturers Standard Package
Unit Price without VAT:207,98000 Kč
Unit Price with VAT:251,65580 Kč