
BM-R6UE001F | |
|---|---|
DigiKey Part Number | 116-BM-R6UE001F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6UE001F |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG, Molded Plugs, Reduced Diameter | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,37000 Kč | 184,37 Kč |
| 10 | 156,65500 Kč | 1 566,55 Kč |
| 25 | 146,83320 Kč | 3 670,83 Kč |
| 50 | 139,82360 Kč | 6 991,18 Kč |
| 180 | 127,74017 Kč | 22 993,23 Kč |
| 360 | 121,64628 Kč | 43 792,66 Kč |
| 540 | 118,21924 Kč | 63 838,39 Kč |
| 1 080 | 112,58201 Kč | 121 588,57 Kč |
| Unit Price without VAT: | 184,37000 Kč |
|---|---|
| Unit Price with VAT: | 223,08770 Kč |

