
BM-R6ASE003F | |
|---|---|
DigiKey Part Number | 116-BM-R6ASE003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6ASE003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 241,46040 Kč | 6 036,51 Kč |
| 80 | 222,43188 Kč | 17 794,55 Kč |
| 160 | 211,81994 Kč | 33 891,19 Kč |
| 320 | 201,71794 Kč | 64 549,74 Kč |
| 560 | 193,91804 Kč | 108 594,10 Kč |
| 1 040 | 185,64110 Kč | 193 066,74 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |

