
BM-P6SK003F | |
---|---|
DigiKey Part Number | 1847-BM-P6SK003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-P6SK003F |
Description | CABLE MOD 8P8C PLUG-PLUG 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a, Plenum (CMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 185,10325 Kč | 14 808,26 Kč |
Unit Price without VAT: | 185,10325 Kč |
---|---|
Unit Price with VAT: | 223,97493 Kč |