Parametric Equivalent
Parametric Equivalent

BM-6ASG007F | |
|---|---|
DigiKey Part Number | 116-BM-6ASG007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASG007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-007-GY | Eaton Tripp Lite | 0 | N262-007-GY-ND | 305,32000 Kč | Parametric Equivalent |
| TRD695AGRY-7 | L-com | 14 | 5073-TRD695AGRY-7-ND | 691,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,60000 Kč | 404,60 Kč |
| 10 | 343,88600 Kč | 3 438,86 Kč |
| 25 | 322,35080 Kč | 8 058,77 Kč |
| 50 | 306,96380 Kč | 15 348,19 Kč |
| 100 | 292,32110 Kč | 29 232,11 Kč |
| 250 | 274,03376 Kč | 68 508,44 Kč |
| 500 | 260,97154 Kč | 130 485,77 Kč |
| Unit Price without VAT: | 404,60000 Kč |
|---|---|
| Unit Price with VAT: | 489,56600 Kč |




