
BM-6AJPK001F | |
|---|---|
DigiKey Part Number | 116-BM-6AJPK001F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6AJPK001F |
Description | CABLE MOD 8P8C JACK TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 20 | 228,88850 Kč | 4 577,77 Kč |
| 40 | 217,96450 Kč | 8 718,58 Kč |
| 60 | 211,81383 Kč | 12 708,83 Kč |
| 100 | 204,31890 Kč | 20 431,89 Kč |
| 260 | 191,00588 Kč | 49 661,53 Kč |
| 500 | 182,40290 Kč | 91 201,45 Kč |
| 1 000 | 173,70763 Kč | 173 707,63 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |


