
BM-5UG007F | |
|---|---|
DigiKey Part Number | 116-BM-5UG007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5UG007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 196,43600 Kč | 1 964,36 Kč |
| 25 | 184,12720 Kč | 4 603,18 Kč |
| 50 | 175,33740 Kč | 8 766,87 Kč |
| 100 | 166,96980 Kč | 16 696,98 Kč |
| 250 | 156,51992 Kč | 39 129,98 Kč |
| 500 | 149,05598 Kč | 74 527,99 Kč |
| 1 000 | 141,95068 Kč | 141 950,68 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |

