
BM-5UG003F | |
|---|---|
DigiKey Part Number | 116-BM-5UG003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5UG003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,58200 Kč | 1 485,82 Kč |
| 25 | 139,26720 Kč | 3 481,68 Kč |
| 80 | 128,28988 Kč | 10 263,19 Kč |
| 160 | 122,16638 Kč | 19 546,62 Kč |
| 320 | 116,33875 Kč | 37 228,40 Kč |
| 560 | 111,83796 Kč | 62 629,26 Kč |
| 1 040 | 107,06355 Kč | 111 346,09 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |

