
BM-5UE005F | |
|---|---|
DigiKey Part Number | 116-BM-5UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5UE005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 170,71400 Kč | 1 707,14 Kč |
| 25 | 160,01320 Kč | 4 000,33 Kč |
| 60 | 150,42967 Kč | 9 025,78 Kč |
| 120 | 143,24833 Kč | 17 189,80 Kč |
| 300 | 134,28500 Kč | 40 285,50 Kč |
| 540 | 128,83478 Kč | 69 570,78 Kč |
| 1 020 | 123,18785 Kč | 125 651,61 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |

