img-stw-BM-5AJPKxxxF_Web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-5AJPK007F

DigiKey Part Number
1847-BM-5AJPK007F-ND
Manufacturer
Manufacturer Product Number
BM-5AJPK007F
Description
CABLE MOD 8P8C JACK TO PLUG 7'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,29000 Kč243,29 Kč
10206,73800 Kč2 067,38 Kč
30191,30967 Kč5 739,29 Kč
60182,17567 Kč10 930,54 Kč
120173,48092 Kč20 817,71 Kč
270163,83952 Kč44 236,67 Kč
510156,65671 Kč79 894,92 Kč
1 020149,18916 Kč152 172,94 Kč
Manufacturers Standard Package
Unit Price without VAT:243,29000 Kč
Unit Price with VAT:294,38090 Kč