BC-DV003F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DV006F

DigiKey Part Number
1847-BC-DV006F-ND
Manufacturer
Manufacturer Product Number
BC-DV006F
Description
CBL DISPLYPT M TO DVI-D M 6' SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DVI-D Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
Digital Visual Interface, Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1420,16000 Kč420,16 Kč
10356,98700 Kč3 569,87 Kč
25334,62760 Kč8 365,69 Kč
60314,58867 Kč18 875,32 Kč
120299,58183 Kč35 949,82 Kč
300280,84350 Kč84 253,05 Kč
540269,45013 Kč145 503,07 Kč
Manufacturers Standard Package
Unit Price without VAT:420,16000 Kč
Unit Price with VAT:508,39360 Kč