BC-DV003F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DV003F

DigiKey Part Number
1847-BC-DV003F-ND
Manufacturer
Manufacturer Product Number
BC-DV003F
Description
CBL DISPLYPT M TO DVI-D M 3' SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DVI-D Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
Digital Visual Interface, Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1395,77000 Kč395,77 Kč
10336,40500 Kč3 364,05 Kč
25315,34120 Kč7 883,53 Kč
50300,28940 Kč15 014,47 Kč
110284,04736 Kč31 245,21 Kč
330262,88091 Kč86 750,70 Kč
550253,58593 Kč139 472,26 Kč
Manufacturers Standard Package
Unit Price without VAT:395,77000 Kč
Unit Price with VAT:478,88170 Kč