
BC-66SS007F | |
|---|---|
DigiKey Part Number | 116-BC-66SS007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66SS007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 100 | 47,51430 Kč | 4 751,43 Kč |
| 250 | 44,53676 Kč | 11 134,19 Kč |
| 500 | 42,41176 Kč | 21 205,88 Kč |
| 1 000 | 40,38797 Kč | 40 387,97 Kč |
| 2 500 | 37,86141 Kč | 94 653,52 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |




