
BC-64RS014F | |
|---|---|
DigiKey Part Number | 1847-BC-64RS014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64RS014F |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,56200 Kč | 545,62 Kč |
| 25 | 51,13480 Kč | 1 278,37 Kč |
| 50 | 48,69280 Kč | 2 434,64 Kč |
| 170 | 44,66065 Kč | 7 592,31 Kč |
| 340 | 42,52906 Kč | 14 459,88 Kč |
| 510 | 41,32982 Kč | 21 078,21 Kč |
| 1 020 | 39,35773 Kč | 40 144,88 Kč |
| 2 550 | 36,89553 Kč | 94 083,60 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |

