
BC-1UE001F | |
|---|---|
DigiKey Part Number | 1847-BC-1UE001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UE001F |
Description | CABLE MOD 8P8C PLUG-PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 77,90600 Kč | 779,06 Kč |
| 25 | 73,02680 Kč | 1 825,67 Kč |
| 50 | 69,53240 Kč | 3 476,62 Kč |
| 100 | 66,21280 Kč | 6 621,28 Kč |
| 400 | 60,04250 Kč | 24 017,00 Kč |
| 800 | 57,17838 Kč | 45 742,70 Kč |
| 1 200 | 55,56656 Kč | 66 679,87 Kč |
| 2 800 | 52,34564 Kč | 146 567,79 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |

