1 Port RJ45 Panel Mount, Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8BR-1AX1-JK

DigiKey Part Number
5923-V8BR-1AX1-JK-ND
Manufacturer
Manufacturer Product Number
V8BR-1AX1-JK
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Panel Mount, Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
V8BR-1AX1-JK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Panel Mount, Through Hole
Orientation
Vertical
Termination
Solder
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Unshielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
10186,58800 Kč1 865,88 Kč
25174,90480 Kč4 372,62 Kč
50166,55200 Kč8 327,60 Kč
100158,60210 Kč15 860,21 Kč
250148,67760 Kč37 169,40 Kč
500141,58700 Kč70 793,50 Kč
1 000134,83593 Kč134 835,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč