
V8BR-1AX1-HT | |
|---|---|
DigiKey Part Number | 5923-V8BR-1AX1-HT-ND |
Manufacturer | |
Manufacturer Product Number | V8BR-1AX1-HT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | V8BR-1AX1-HT Models |
Category | Height Above Board 0.670" (17.02mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 10 | 178,56500 Kč | 1 785,65 Kč |
| 25 | 167,37800 Kč | 4 184,45 Kč |
| 50 | 159,38600 Kč | 7 969,30 Kč |
| 100 | 151,77800 Kč | 15 177,80 Kč |
| 250 | 142,28040 Kč | 35 570,10 Kč |
| 500 | 135,49442 Kč | 67 747,21 Kč |
| 1 000 | 129,03465 Kč | 129 034,65 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |


