
SI-80081-F | |
---|---|
DigiKey Part Number | 507-SI-80081-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-80081-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.523" (13.28mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 30,32969 Kč | 36 395,63 Kč |
Unit Price without VAT: | 30,32969 Kč |
---|---|
Unit Price with VAT: | 36,69892 Kč |