cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-80024-F

DigiKey Part Number
507-SI-80024-F-ND
Manufacturer
Manufacturer Product Number
SI-80024-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port Jack Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.523" (13.28mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 20032,80586 Kč39 367,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,80586 Kč
Unit Price with VAT:39,69509 Kč