




SI-60002-F | |
|---|---|
DigiKey Part Number | 5923-SI-60002-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60002-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60002-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 87,27600 Kč | 2 181,90 Kč |
| 50 | 83,10580 Kč | 4 155,29 Kč |
| 100 | 79,13940 Kč | 7 913,94 Kč |
| 250 | 74,18340 Kč | 18 545,85 Kč |
| 500 | 70,64442 Kč | 35 322,21 Kč |
| 1 000 | 67,27465 Kč | 67 274,65 Kč |
| 2 500 | 63,06791 Kč | 157 669,77 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |











