
P01-9CD0-01 | |
|---|---|
DigiKey Part Number | 5923-P01-9CD0-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-9CD0-01 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 with USB A Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.246" (31.65mm) | |
LED Color | Yellow, Green - Yellow, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 960 | 71,02160 Kč | 139 202,34 Kč |
| Unit Price without VAT: | 71,02160 Kč |
|---|---|
| Unit Price with VAT: | 85,93614 Kč |



