
P01-0002-01 | |
|---|---|
DigiKey Part Number | 5923-P01-0002-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-0002-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-0002-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,55100 Kč | 675,51 Kč |
| 25 | 63,32160 Kč | 1 583,04 Kč |
| 70 | 58,88143 Kč | 4 121,70 Kč |
| 140 | 56,07064 Kč | 7 849,89 Kč |
| 280 | 53,39343 Kč | 14 950,16 Kč |
| 560 | 50,84554 Kč | 28 473,50 Kč |
| 1 050 | 48,64097 Kč | 51 073,02 Kč |
| 2 520 | 45,72998 Kč | 115 239,55 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

