
MRT 6.3-BULK | |
|---|---|
DigiKey Part Number | 5923-MRT6.3-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRT 6.3-BULK |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 6.3-BULK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 281.0 |
Part Status Active | Approval Agency AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,42800 Kč | 52,14 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 50 | 7,99180 Kč | 399,59 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,63040 Kč | 1 657,60 Kč |
| 500 | 6,11608 Kč | 3 058,04 Kč |
| 1 000 | 5,63995 Kč | 5 639,95 Kč |
| 5 000 | 4,66412 Kč | 23 320,60 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |




