1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 1-AMMO

DigiKey Part Number
5923-MRT1-AMMOCT-ND - Cut Tape (CT)
5923-MRT1-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRT 1-AMMO
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 1-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
7.0
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,50000 Kč52,50 Kč
109,70100 Kč97,01 Kč
508,04640 Kč402,32 Kč
1007,42700 Kč742,70 Kč
2506,67568 Kč1 668,92 Kč
5006,15788 Kč3 078,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,67849 Kč5 678,49 Kč
2 0005,23407 Kč10 468,14 Kč
3 0004,98933 Kč14 967,99 Kč
5 0004,69599 Kč23 479,95 Kč
7 0004,51142 Kč31 579,94 Kč
10 0004,32294 Kč43 229,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč