
GSA 3-R | |
|---|---|
DigiKey Part Number | 5923-GSA3-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 3-R |
Description | FUSE CERAMIC 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 3-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 146.0 |
Part Status Active | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.058 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326003.MXP | Littelfuse Inc. | 280 | F4854-ND | 56,31000 Kč | Direct |
| 0326003.VXP | Littelfuse Inc. | 0 | 0326003.VXP-ND | 149,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 5 | 23,94200 Kč | 119,71 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 50 | 18,31940 Kč | 915,97 Kč |
| 100 | 16,90130 Kč | 1 690,13 Kč |
| 250 | 15,19032 Kč | 3 797,58 Kč |
| 500 | 14,00738 Kč | 7 003,69 Kč |
| 1 000 | 12,91122 Kč | 12 911,22 Kč |
| 5 000 | 10,66329 Kč | 53 316,45 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




