
GSA 10-R | |
|---|---|
DigiKey Part Number | 5923-GSA10-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 10-R |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 10-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Bulk | Melting I²t 817.0 |
Part Status Active | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 5 | 26,36200 Kč | 131,81 Kč |
| 10 | 24,31800 Kč | 243,18 Kč |
| 50 | 20,18400 Kč | 1 009,20 Kč |
| 100 | 18,62190 Kč | 1 862,19 Kč |
| 250 | 16,73528 Kč | 4 183,82 Kč |
| 500 | 15,43140 Kč | 7 715,70 Kč |
| 1 000 | 14,22303 Kč | 14 223,03 Kč |
| 5 000 | 11,74465 Kč | 58 723,25 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




