


G23-21YR-112 | |
|---|---|
DigiKey Part Number | 5923-G23-21YR-112-ND |
Manufacturer | |
Manufacturer Product Number | G23-21YR-112 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | G23-21YR-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.070" (27.18mm) | |
LED Color | Yellow - Green, Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,20000 Kč | 572,20 Kč |
| 18 | 466,54056 Kč | 8 397,73 Kč |
| 36 | 444,27694 Kč | 15 993,97 Kč |
| 54 | 431,75000 Kč | 23 314,50 Kč |
| 108 | 411,15833 Kč | 44 405,10 Kč |
| 252 | 387,32560 Kč | 97 606,05 Kč |
| 504 | 368,86278 Kč | 185 906,84 Kč |
| Unit Price without VAT: | 572,20000 Kč |
|---|---|
| Unit Price with VAT: | 692,36200 Kč |

