


G15-111T-076C | |
|---|---|
DigiKey Part Number | 5923-G15-111T-076C-ND |
Manufacturer | |
Manufacturer Product Number | G15-111T-076C |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | G15-111T-076C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.370" (9.40mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 208,99300 Kč | 2 089,93 Kč |
| 48 | 187,09208 Kč | 8 980,42 Kč |
| 96 | 178,16365 Kč | 17 103,71 Kč |
| 144 | 173,14021 Kč | 24 932,19 Kč |
| 288 | 164,88243 Kč | 47 486,14 Kč |
| 528 | 157,98648 Kč | 83 416,86 Kč |
| 1 008 | 150,94833 Kč | 152 155,92 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |

