1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
C893-1AX1-E1
C893-1AX1-E1

C893-1AX1-E1

DigiKey Part Number
5923-C893-1AX1-E1-ND
Manufacturer
Manufacturer Product Number
C893-1AX1-E1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
C893-1AX1-E1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.237" (31.42mm)
LED Color
Green - Yellow
Number of Cores per Jack
5
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10144,99100 Kč1 449,91 Kč
35132,71943 Kč4 645,18 Kč
70126,38400 Kč8 846,88 Kč
105122,82029 Kč12 896,13 Kč
280114,61007 Kč32 090,82 Kč
525109,64076 Kč57 561,40 Kč
1 015104,66272 Kč106 232,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč