
C2Q 750 | |
---|---|
DigiKey Part Number | 5923-C2Q750TR-ND - Tape & Reel (TR) 5923-C2Q750CT-ND - Cut Tape (CT) 5923-C2Q750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 750 |
Description | FUSE BRD MT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.02 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.17 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
5 | 6,33200 Kč | 31,66 Kč |
10 | 5,83200 Kč | 58,32 Kč |
50 | 4,83680 Kč | 241,84 Kč |
100 | 4,46390 Kč | 446,39 Kč |
250 | 4,01268 Kč | 1 003,17 Kč |
500 | 3,70190 Kč | 1 850,95 Kč |
1 000 | 3,41425 Kč | 3 414,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,14695 Kč | 10 734,75 Kč |
10 000 | 1,97752 Kč | 19 775,20 Kč |
15 000 | 1,88413 Kč | 28 261,95 Kč |
25 000 | 1,77211 Kč | 44 302,75 Kč |
35 000 | 1,76066 Kč | 61 623,10 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |