
C1F 3.5 | |
|---|---|
DigiKey Part Number | 5923-C1F3.5TR-ND - Tape & Reel (TR) 5923-C1F3.5CT-ND - Cut Tape (CT) 5923-C1F3.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 3.5 |
Description | FUSE BRD MT 3.5A 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 3.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.218 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,18200 Kč | 35,91 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 250 | 4,55908 Kč | 1 139,77 Kč |
| 500 | 4,20590 Kč | 2 102,95 Kč |
| 1 000 | 3,87896 Kč | 3 878,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20963 Kč | 16 048,15 Kč |
| 10 000 | 2,95557 Kč | 29 555,70 Kč |
| 15 000 | 2,81551 Kč | 42 232,65 Kč |
| 25 000 | 2,64748 Kč | 66 187,00 Kč |
| 35 000 | 2,59614 Kč | 90 864,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

