
A836-1A1T-91B | |
|---|---|
DigiKey Part Number | 5923-A836-1A1T-91B-ND |
Manufacturer | |
Manufacturer Product Number | A836-1A1T-91B |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | A836-1A1T-91B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,19800 Kč | 1 261,98 Kč |
| 25 | 118,29440 Kč | 2 957,36 Kč |
| 60 | 111,20533 Kč | 6 672,32 Kč |
| 120 | 105,89642 Kč | 12 707,57 Kč |
| 300 | 99,26733 Kč | 29 780,20 Kč |
| 540 | 95,23759 Kč | 51 428,30 Kč |
| 1 020 | 91,06215 Kč | 92 883,39 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

