


5-6610156-8 | |
|---|---|
DigiKey Part Number | 5923-5-6610156-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-6610156-8 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,91800 Kč | 2 339,18 Kč |
| 42 | 211,37976 Kč | 8 877,95 Kč |
| 84 | 201,29083 Kč | 16 908,43 Kč |
| 126 | 195,61635 Kč | 24 647,66 Kč |
| 252 | 186,28560 Kč | 46 943,97 Kč |
| 504 | 177,40310 Kč | 89 411,16 Kč |
| 1 008 | 168,94724 Kč | 170 298,82 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |

