
5-6605425-1 | |
|---|---|
DigiKey Part Number | 5923-5-6605425-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-6605425-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide, Decoupling Capacitance |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyethylene Terephthalate (PET), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 202,33700 Kč | 2 023,37 Kč |
| 25 | 189,65400 Kč | 4 741,35 Kč |
| 77 | 175,18065 Kč | 13 488,91 Kč |
| 154 | 166,82364 Kč | 25 690,84 Kč |
| 308 | 158,86555 Kč | 48 930,59 Kč |
| 539 | 152,72091 Kč | 82 316,57 Kč |
| 1 001 | 146,20293 Kč | 146 349,13 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |




