3SB 1.6-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB 1.6-R

DigiKey Part Number
5923-3SB1.6-R-ND
Manufacturer
Manufacturer Product Number
3SB 1.6-R
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
3SB 1.6-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
39.0
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.16 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
516,45600 Kč82,28 Kč
1015,18500 Kč151,85 Kč
5012,60220 Kč630,11 Kč
10011,62520 Kč1 162,52 Kč
25010,45000 Kč2 612,50 Kč
5009,63762 Kč4 818,81 Kč
1 0008,88483 Kč8 884,83 Kč
5 0007,34199 Kč36 709,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč